0105 08-1 | Lumberg

Panel socket, 8 pole, solder cup, bayonet locking, angled, 0105 08-1

Order No.: 41P1009
EAN: 4099889722192
MPN:
0105 08-1
Series: 0105
0105 08-1 Lumberg Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3443 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
10 pcs.
2.1777 €
25 pcs.
2.0349 €
50 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN chassis socket, 0105 08-1, LUMBERG

DIN chassis socket, right angle version, with ground contact, suitable for locking, for printed circuit boards.

Technical specifications
Filter Property Value
Version panel socket
Pin number 8 pole
Orientation angled
Contact connection solder cup
Type of locking bayonet locking
Assembly panel mounting
contact surface tin-plated
Shell Material metal
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes