0105 06 | Lumberg
Panel socket, 6 pole, solder cup, angled, 0105 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1182 € *
Available: 298 pcs.
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.9635 €
25 pcs.
1.8326 €
50 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN chassis socket, 0105 06, LUMBERG
DIN chassis socket, right angle version, with ground contact, suitable for locking, for printed circuit boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 6 pole | |
| Orientation | angled | |
| Contact connection | solder cup | |
| Assembly | panel mounting | |
| contact surface | tin-plated | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |