0385 | Lumberg
Sliding nut, M16, H 3 mm, outer Ø 20 mm, brass, nickel-plated, 0385
Order No.: 41P1054
EAN: 4099889504446
MPN:
0385
Unit Price (€ / pc.)
0.4641 € *
Available: 1 pcs.
Next delivery: 500 pcs. on 2026-05-13
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4284 €
25 pcs.
0.4046 €
50 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Sliding nut, 0385, LUMBERG
Sliding nut with threaded joint M16.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sliding nut | |
| Spindle drive type | slotted | |
| Thread size | M16 | |
| Height | 3 mm | |
| Outer diameter | 20 mm | |
| For wall thickness | 3 mm | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |