P 137 S | Lumberg
Socket, RJ45, 8 pole, 8P8C, solder connection, PCB mounting, P 137 S
Order No.: 41P1367
EAN: 4099889821611
MPN:
P 137 S
Unit Price (€ / pc.)
1.2495 € *
Available: 220 pcs.
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1543 €
25 pcs.
1.0829 €
50 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular connector, P 137 S, Lumberg
Modular chassis socket, 8p8c (RJ45), angular, with shielding, lower side locking and flange, for printed circuit boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Connection | solder connection | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |