P 133 | Lumberg
Socket, RJ45, 8 pole, 8P8C, solder connection, PCB mounting, P 133
Order No.: 41P1365
EAN: 4099889821598
MPN:
P 133
Modular connector, P 133, Lumberg
Modular chassis socket, 8p8c (RJ45), angular, with lower side locking and flange, for printed circuit boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Connection | solder connection | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |