P 129 | Lumberg
Plug, RJ45, 8 pole, 8P8C, Cat 3, IDC connection, cable assembly, P 129
Unit Price (€ / pc.)
0.3808 € *
Available: 519 pcs.
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3570 €
25 pcs.
0.3332 €
50 pcs.
0.3023 €
*incl. VAT plus shipping costs
Subject to prior sale
Western modular connector, P 129, Lumberg
8-pole, shielded and non-shielded, for ribbon cable (AWG 26); Contact block material: PC. Contacts: CuSn, gold-plated on nickel substrate. Operating voltage: 250 V. Current rating: max. 2.0 A. Contact resistance: 35 mohm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 3 | |
| Connection | IDC connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |