2531 01 | Lumberg
Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, PCB mounting, 2531 01
Modular-Einbaubuchsen Typ Lumberg 2531 01.
8-polig, abgewinkelt; Kontakte: CuSn flashvergoldet, Bemessungsspannung: max. 150 VAC, Bemessungsstrom: max. 1,5 A, Temperaturbereich: –20 bis +85 °C.
Type: 2531 01, Modular-Einbaubuchse
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 3 | |
| Connection | solder connection | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |