XNES/J 250 | Lumberg
DC plug, inner Ø 2.5 mm, outer Ø 5.5 mm, black, XNES/J 250
Power supply connector, XNES/J 250, Lumberg
Power supply plug, long, straight version with solder eyes and bend protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shaft length | 14.5 mm | |
| Connection | solder connection | |
| Latching switching function | No | |
| Rated voltage | 12 V | |
| With bend protection | Yes | |
| Product type | plug | |
| Assembly | cable assembly | |
| Colour | black | |
| Outer diameter | 5.5 mm | |
| Inner diameter | 2.5 mm | |
| Cable diameter | 4 mm | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |