NES 1 | Lumberg
DC plug, inner Ø 1.98 mm, outer Ø 6 mm, gray, NES 1
DC plug, NES 1, Lumberg
Power supply plug acc. to DIN 45323, straight version, with solder eyes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Inner diameter | 1.98 mm | |
| Outer diameter | 6 mm | |
| Shaft length | 15 mm | |
| Colour | gray | |
| Connection | solder connection | |
| Assembly | cable assembly | |
| Cable diameter | 6 mm | |
| Latching switching function | No | |
| With bend protection | No | |
| Rated voltage | 34 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |