NEB/J 21 | Lumberg
DC panel socket, pin Ø 1.9 mm, hole Ø 6.5 mm, black, NEB/J 21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Available: 1,146 pcs.
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6307 €
25 pcs.
0.5831 €
50 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Built-in switch socket, NEB/J 21, Lumberg
Power supply chassis socket, straight version, with fixing flange, break contact and solder eyes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin diameter | 1.9 mm | |
| Hole diameter | 6.5 mm | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | built-in mounting | |
| Latching switching function | Yes | |
| With bend protection | No | |
| Rated voltage | 12 V | |
| Rated current | 500 mA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |