NEB 1 | Lumberg
DC panel socket, pin Ø 1.9 mm, hole Ø 6.6 mm, black, NEB 1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 11 Weeks
Power supply connector, NEB 1, Lumberg
Power supply chassis socket, straight version with fixing flange and solder eyes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin diameter | 1.9 mm | |
| Hole diameter | 6.6 mm | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | PCB mounting | |
| Latching switching function | No | |
| With bend protection | No | |
| Rated voltage | 34 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |