1636 08 | Lumberg
DC plug, inner Ø 0.7 mm, outer Ø 2.35 mm, black, 1636 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2372 € *
Standard delivery time from the manufacturer is: On Request
Plug, 1636 08, Lumberg
Power supply plug, straight version, with solder eyes and bend protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Inner diameter | 0.7 mm | |
| Outer diameter | 2.35 mm | |
| Colour | black | |
| Cable diameter | 4 mm | |
| Latching switching function | No | |
| With bend protection | Yes | |
| Rated voltage | 24 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |