1636 06 | Lumberg
DC plug, inner Ø 4.1 mm, outer Ø 6.5 mm, pin Ø 1 mm, black, 1636 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9159 € *
Available: 269 pcs.
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7850 €
25 pcs.
1.6660 €
50 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale
DC plug, 1636 06, Lumberg
Power supply plug acc. to JEITA RC-5322 JCBP1, straight version, with solder eyes and bend protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Inner diameter | 4.1 mm | |
| Outer diameter | 6.5 mm | |
| Pin diameter | 1 mm | |
| Shaft length | 9.5 mm | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | cable assembly | |
| Cable diameter | 4 mm | |
| Latching switching function | No | |
| With bend protection | Yes | |
| Rated voltage | 24 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |