1636 01 | Lumberg
DC plug, inner Ø 0.7 mm, outer Ø 2.35 mm, black, 1636 01
Order No.: 41P1330
EAN: 4099889874822
MPN:
1636 01
This item is no longer available.
As an alternative, we recommend the following item:
DC plug, inner Ø 0.7 mm, outer Ø 2.35 mm, black, 1636 08
Order No.: 41P1790
Manufacturer: Lumberg
per pc. 2.2372 € *
Power supply connector, 1636 01, Lumberg
Power supply plug, straight version with solder eyes and bend protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Inner diameter | 0.7 mm | |
| Outer diameter | 2.35 mm | |
| Shaft length | 9.5 mm | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | cable assembly | |
| Cable diameter | 4 mm | |
| Latching switching function | No | |
| With bend protection | Yes | |
| Rated voltage | 3.15 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |