1631 01 | Lumberg
DC plug, inner Ø 1.4 mm, outer Ø 3.4 mm, black, 1631 01
Power supply connector, 1631 01, Lumberg
Power supply plug, straight version with solder eyes and bend protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Inner diameter | 1.4 mm | |
| Outer diameter | 3.4 mm | |
| Shaft length | 9 mm | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | cable assembly | |
| Cable diameter | 4 mm | |
| Latching switching function | No | |
| With bend protection | Yes | |
| Rated voltage | 12 V | |
| Rated current | 500 mA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |