1614 21 | Lumberg
DC panel socket, pin Ø 8 mm, hole Ø 1 mm, metal, 1614 21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6882 € *
Available: 25 pcs.
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.2836 €
25 pcs.
4.9266 €
50 pcs.
4.4863 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply connector, 1614 21, Lumberg
Power supply chassis socket, straight version, for front side mounting 3 pole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin diameter | 8 mm | |
| Hole diameter | 1 mm | |
| Colour | metal | |
| Connection | solder connection | |
| Assembly | panel mounting | |
| Latching switching function | No | |
| With bend protection | No | |
| Rated voltage | 24 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |