1614 19 | Lumberg
DC panel socket, pin Ø 2.1 mm, hole Ø 5.6 mm, metal, 1614 19
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.142 € *
Standard delivery time from the manufacturer is: On Request
Power supply connector, 1614 19, Lumberg
Power supply chassis, socket straight version with break contact and solder eyes, for back side mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin diameter | 2.1 mm | |
| Hole diameter | 5.6 mm | |
| Colour | metal | |
| Connection | solder connection | |
| Assembly | chassis mounting | |
| Latching switching function | Yes | |
| With bend protection | No | |
| Rated voltage | 12 V | |
| Rated current | 500 mA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |