1613 18 | Lumberg
DC panel socket, pin Ø 2 mm, hole Ø 6.3 mm, black, 1613 18
Power supply connector, 1613 18, Lumberg
Power supply chassis socket, angular version with break contact, for printed circuit boards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin diameter | 2 mm | |
| Hole diameter | 6.3 mm | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | through-hole mounting | |
| Latching switching function | Yes | |
| With bend protection | No | |
| Rated voltage | 12 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |