1613 14 VP3 | Lumberg
DC panel socket, pin Ø 2 mm, hole Ø 6.5 mm, black, 1613 14 VP3
Order No.: 41P1314
EAN: 4099889874662
MPN:
1613 14 VP3
This item is no longer available.
As an alternative, we recommend the following item:
DC panel socket, pin Ø 2 mm, hole Ø 6.5 mm, black, 1613 30 VP3
Order No.: 39F354
Manufacturer: Lumberg
per pc. 2.3324 € *
Power supply connector, 1613 14 VP3, Lumberg
Power supply chassis socket, angular version with break contact, for printed circuit boards surface mounting technology (SMT).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin diameter | 2 mm | |
| Hole diameter | 6.5 mm | |
| Colour | black | |
| Connection | PCB connection | |
| Assembly | through-hole mounting | |
| Latching switching function | Yes | |
| With bend protection | No | |
| Rated voltage | 13.5 V | |
| Rated current | 2.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |