1610 05 | Lumberg
DC panel socket, pin Ø 2.35 mm, hole Ø 5.8 mm, black, 1610 05
Order No.: 41P1305
EAN: 4099889874570
MPN:
1610 05
This item is no longer available.
As an alternative, we recommend the following item:
DC panel socket, pin Ø 2.5 mm, hole Ø 5.8 mm, black, 1610 07
Order No.: 41P1792
Manufacturer: Lumberg
per pc. 1.0948 € *
Power supply connector, 1610 05, Lumberg
Power supply chassis socket, straight version with solder eyes, for snap-in front side mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin diameter | 2.35 mm | |
| Hole diameter | 5.8 mm | |
| Shaft length | 14.4 mm | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | built-in mounting | |
| Latching switching function | No | |
| With bend protection | No | |
| Rated voltage | 24 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |