1610 04 | Lumberg

DC panel socket, pin Ø 2.35 mm, hole Ø 6.3 mm, black, 1610 04

Order No.: 40F1355
EAN: 4099889874464
MPN:
1610 04
Series: 1610
1610 04 Lumberg DC Connectors
Image may differ

Power supply chassis sockets, bayonet lock, for front side mounting, type Lumberg 1610.

2-pole, straight, bayonet lock, NC contact, solder eyelets; Housing: plastic. Color: black. Rated voltage: 12 VDC. Current rating: 1.0 A. Test voltage: 250 V/60 s. Operating temperatures: –20 °C to +70 °C.

Technical attributes (type, center pin diameter CP, mating diameter MD): 1610 04, CP 2.35, MD 6.3 mm

Technical specifications
Filter Property Value
Product type panel socket
Pin diameter 2.35 mm
Hole diameter 6.3 mm
Shaft length 18.7 mm
Colour black
Connection solder connection
Assembly built-in mounting
Latching switching function No
With bend protection No
Rated voltage 12 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes