HZ30 | Lumberg
Crimping pliers for connector series MICA, Lumberg HZ30
As a private customer, you can buy this item as soon as we have it back in stock.
Crimp tools in carrying case, type Lumberg HZ30.
For crimping Micromodul connectors with insulation displacement plug technology, with grid pattern conductors; Number of poles: 4 to 16. Grid: 1.27 mm. Crimp performance: 240 h. Dimensions: H 50 x W 60 x D 240 mm. Weight: 800 g.
Type: HZ30, crimp tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | connector series MICA | |
| Length | 240 mm | |
| Weight | 800 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |