3111 01 L | Lumberg
Receptacle, 0.1-0.25 mm², crimp connection, tin-plated, 3111 01 L
Unit Price (€ / pc.)
0.0702 € *
Available: 6,677 pcs.
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0702 €
50 pcs.
0.0655 €
100 pcs.
0.0607 €
250 pcs.
0.0547 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding loose Crimp contact, females, type 3111.
Rated current: 5.0 A at +30 °C, 2.5 A at +70 °C. Contact resistance: < 5.0 mohm. Material: CuSn, tinned.
Technical attributes (type, cross-sectional range): 3111 01 L, 0.1 to 0.25 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.1-0.25 mm² | |
| Contact connection | crimp connection | |
| Contact material | copper-tin | |
| contact surface | tin-plated | |
| Insulation diameter | 2.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Original Packaging | Carton with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |