3111 01 G | Lumberg
Receptacle, 0.1-0.25 mm², crimp connection, tin-plated, 3111 01 G
Unit Price (€ / pc.)
0.0533 € *
Next delivery: 14,000 pcs. on 2026-05-13
Total Price:
0.53 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0533 €
100 pcs.
0.0488 €
500 pcs.
0.0428 €
1000 pcs.
0.0388 €
5000 pcs.
0.0370 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding Crimp contact, females, belted, type 3111.
Technical attributes (type, for cross-sectional range, number of contact per reel): 3111 01 G, 0.1 to 0.25 mm², 14000 items
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.1-0.25 mm² | |
| Contact connection | crimp connection | |
| Contact material | copper-tin | |
| contact surface | tin-plated | |
| Insulation diameter | 2.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Original Packaging | Reel with 14,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |