NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3082 € *
Available: 4,000 pcs.
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3082 €
10 pcs.
0.2868 €
25 pcs.
0.2678 €
50 pcs.
0.2428 €
*incl. VAT plus shipping costs
Subject to prior sale
High-current contact element, 166255, Lumberg
High-current contact bush with positioning peg, in surface mount technology (SMT), mateable from top, bottom or lateral direction, for tab contacts 0.8 mm, for printed circuit boards or busbars.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Contact material | copper alloy | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |