157865 | Lumberg

High current contact, tin-plated, 157865

Order No.: 39F1471
MPN:
157865
Series: 45
157865 Lumberg Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6307 € *
Available: 2,380 pcs.
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5831 €
25 pcs.
0.5474 €
50 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale

High-current contact element, 157865, Lumberg

High-current contact bush with positioning pegs, in surface mount technology (SMT), for tab contacts 1.0 mm, for printed circuit boards or busbars.

Technical specifications
Filter Property Value
Version receptacle
Contact material copper alloy
contact surface tin-plated
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes