156720 | Lumberg

High current contact, tin-plated, 156720

Order No.: 39F1467
MPN:
156720
Series: 45
156720 Lumberg Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7021 € *
Available: 1,800 pcs.
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6545 €
25 pcs.
0.6069 €
50 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale

High-current contact element, 156720, Lumberg

High-current contact bush with positioning pegs, in surface mount technology (SMT), mateable from top or bottom direction, for tab contacts 0.8-1.5 mm, for printed circuit boards or busbars.

Technical specifications
Filter Property Value
Version receptacle
Contact material copper alloy
contact surface tin-plated
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes