0369 V109 VP18 | Lumberg

Pin contact, 0.25-0.75 mm², AWG 23-18, crimp connection, gold-plated, 0369 V109 VP18

Order No.: 41P1200
EAN: 4099889654387
MPN:
0369 V109 VP18
Series: 0369 V109
0369 V109 VP18 Lumberg Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
113.2285 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
113.23 € *
Price list
Quantity
Price per unit*
1 pcs.
113.2285 €
2 pcs.
108.0044 €
5 pcs.
103.2444 €
10 pcs.
96.1758 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 0369 V109 VP18, Lumberg

Circular connectors with threaded joint M16

Features

  • Crimp contact
  • Contact pin: gold-plated
Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.25-0.75 mm²
AWG cross-section AWG 23-18
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area gold-plated
contact surface gold-plated
Insulation diameter 1.8 mm
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes