934881002 | Lumberg Automation
Sensor-actuator distributor, PROFINET, 8 x M12 (5 pole, 0 input / 16 output), 934881002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
548.5305 € *
Standard delivery time from the manufacturer is: 18 Weeks
LioN-P device, 0980 ESL 302-111, Lumberg Automation
LioN-P, I/O Standalone, PROFINET, industrial metal housing, 60 mm, up to IP67, 16 digital output channels (2 A) with galvanic isolation, 8 x M12 A-coded I/O connection, 5-poles, 2 x M12 D-coded bus connection, 4-poles, 2 x 7/8" power supply connection, 5-poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | 7/8" power | |
| Bus Output | M12 (5 pole, A coded) | |
| Protocol | PROFINET | |
| IO Ports | 8 x M12 (5 pole, 0 input / 16 output) | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |