934879003 | Lumberg Automation

Sensor-actuator distributor, multiprotocol, 8 x M12 (5 pole, 8 input / 8 output), 934879003

Order No.: 50F8070
EAN: 4099889705508
MPN:
934879003
0980 ESL 393-121
Series: 0980 ESL
934879003 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
533.2866 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
533.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
533.2866 €

LioN-P device, 0980 ESL 393-121, Lumberg Automation

LioN-P, I/O Standalone, Multiprotocol (PROFINET, EtherNet/IP and EtherCAT), industrial metal housing, 60 mm, up to IP69K, 8 digital input and 8 digital output channels (2 A) with galvanic isolation, 8 x M12 A-coded I/O connection, 5-poles, 2 x M12 D-coded bus connection, 4-poles, 2 x M12 L-coded power supply connection, 5-poles.

Technical specifications
Filter Property Value
Power Input M12
Bus Input M12 (5 pole, A coded)
Bus Output M12 (5 pole, A coded)
Protocol multiprotocol
IO Ports 8 x M12 (5 pole, 8 input / 8 output)
Signal type PNP
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No