934878001 | Lumberg Automation

Sensor-actuator distributor, PROFINET, 8 x M12 (5 pole, 16 input / 0 output), 934878001

Order No.: 50F8046
EAN: 4099889705270
MPN:
934878001
0980 ESL 301-121
Series: 0980 ESL
934878001 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
502.7869 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
502.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
502.7869 €

LioN-P device, 0980 ESL 301-121, Lumberg Automation

LioN-P, I/O Standalone, PROFINET, industrial metal housing, 60 mm, up to IP69K, 16 digital input channels, 8 x M12 A-coded I/O connection, 5-poles, 2 x M12 D-coded bus connection, 4-poles, 2 x M12 L-coded power supply connection, 5-poles.

Technical specifications
Filter Property Value
Power Input M12
Bus Input M12 (5 pole, A coded)
Protocol PROFINET
IO Ports 8 x M12 (5 pole, 16 input / 0 output)
Signal type PNP
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No