934861001 | Lumberg Automation
Sensor-actuator distributor, PROFINET, 8 x M12 (5 pole, 4 input / 8 IO-Link master), 934861001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
617.0388 € *
Standard delivery time from the manufacturer is: 18 Weeks
LioN-P device, 0980 ESL 109-121, Lumberg Automation
LioN-P, 4DI 8IOL IO-Link Master, 4DI 8IOL (8x M12), M12 L-coded Power Supply, Metal, 30 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (5 pole, A coded) | |
| Bus Output | M12 (5 pole, A coded) | |
| Protocol | PROFINET | |
| IO Ports | 8 x M12 (5 pole, 4 input / 8 IO-Link master) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |