934840001 | Lumberg Automation

Sensor-actuator distributor, PROFINET, 8 x M8 (5 pole, 4 input / 8 IO-Link master), 934840001

Order No.: 50F8034
EAN: 4099889705195
MPN:
934840001
0980 ESL 109-332
Series: 0980 ESL
934840001 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
682.8934 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
682.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
682.8934 €

LioN-P device, 0980 ESL 109-332, Lumberg Automation

LioN-P, IO-Link Master, PROFINET, industrial metal housing, 30 mm, up to IP69K, 4 digital input and 8 IO-Link Master, 8 x M8 A-coded I/O connection, 5-poles, 2 x M12 Y-coded bus and power supply connection, 8-poles.

Technical specifications
Filter Property Value
Power Input M12
Bus Input M8 (5 pole, B coded)
Bus Output M8 (5 pole, B coded)
Protocol PROFINET
IO Ports 8 x M8 (5 pole, 4 input / 8 IO-Link master)
Signal type PNP
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes