934769001 | Lumberg Automation
Sensor-actuator distributor, 8 x M12 (5 pole), 934769001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
139.3966 € *
Standard delivery time from the manufacturer is: 18 Weeks
Actuator/sensor distributor, ASBSV-R 8 5, Lumberg Automation
M12 Micro ASBSV-R pluggable actuator/sensor distributor, 8 x M12 ports, 4-poles, two signals per socket, ground connection, M23 connection for the control cable, 12-poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M23 | |
| Bus Input | M12 (5 pole, A coded) | |
| Bus Output | M12 (5 pole, A coded) | |
| IO Ports | 8 x M12 (5 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |