934758001 | Lumberg Automation
Sensor-actuator distributor, 4 x M12 (5 pole), 934758001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.1897 € *
Standard delivery time from the manufacturer is: 18 Weeks
LioN-R passive, ASB-R 4 5-4-328/5 M, Lumberg Automation
LioN-R passive, 4 ports.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | M12 (5 pole, A coded) | |
| Bus Output | M12 (5 pole, A coded) | |
| IO Ports | 4 x M12 (5 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |