934692003 | Lumberg Automation
Sensor-actuator distributor, PROFINET, 8 x M12 (5 pole, 8 input / 8 output), 934692003
Order No.: 50F8080
EAN: 4099889705607
MPN:
934692003
0980 ESL 803-PNET 8DI/8DO-M12-R
Series: 0980 ESL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
869.9733 € *
Standard delivery time from the manufacturer is: 20 Weeks
LioN-R device, 0980 ESL 803-PNET 8DI/8DO-M12-R, Lumberg Automation
LioN-R, PROFINET I/O Device, 8DI 8DO (8x M12), 7/8" Power Supply, Metal, 60 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | 7/8" power | |
| Bus Input | M12 (5 pole, A coded) | |
| Bus Output | M12 (5 pole, A coded) | |
| Protocol | PROFINET | |
| IO Ports | 8 x M12 (5 pole, 8 input / 8 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |