934691002 | Lumberg Automation

Sensor-actuator distributor, ethernet/IP, 8 x M12 (5 pole, 0 input / 16 output), 934691002

Order No.: 50F8082
EAN: 4099889705621
MPN:
934691002
0980 ESL 812-EIP 16DO-M12-R
Series: 0980 ESL
934691002 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
890.7745 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
890.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
890.7745 €

LioN-R device, 0980 ESL 812-EIP 16DO-M12-R, Lumberg Automation

LioN-R, EtherNet/IP I/O Device, 16DO (8x M12), 7/8" Power Supply, Metal, 60 mm.

Technical specifications
Filter Property Value
Power Input 7/8" power
Bus Input M12 (5 pole, A coded)
Protocol ethernet/IP
IO Ports 8 x M12 (5 pole, 0 input / 16 output)
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No