93201 | Lumberg Automation
Sensor-actuator distributor, 4 x M12 (5 pole, socket, 8 input / 0 output), 93201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
239.5827 € *
Standard delivery time from the manufacturer is: 18 Weeks
LioN-Link module, 0942 UEM 601, Lumberg Automation
LioN-Link I/O module with 8 digital inputs to connect standard sensors, M12 sockets (4 x), 5 poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (5 pole) | |
| IO Ports | 4 x M12 (5 pole, socket, 8 input / 0 output) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |