89975 | Lumberg Automation

Sensor-actuator distributor, CANopen, 89975

Order No.: 50F7964
EAN: 4099889704655
MPN:
89975
0940 CSL 601
Series: 0940 CSL
89975 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
440.5737 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
440.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
440.5737 €

Bus coupler module, 0940 CSL 601, Lumberg Automation

LioN-Link BusHead IP 67 bus coupler module for the connection between the higher level fieldbus and the fieldbus independent I/O modules, with M12 bus connection, rotary switches for addressing, M12 LioN-Link connection, M12 power supply connection.

Technical specifications
Filter Property Value
Power Input M12
Bus Input M12 (5 pole, B coded)
Protocol CANopen
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No