8945 | Lumberg Automation
Sensor-actuator distributor, 8 x M8 (3 pole), 8945
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.7497 € *
Standard delivery time from the manufacturer is: 22 Weeks
Actuator/sensor distribution box, SB 8/LED 3-333/3 M, Lumberg Automation
Pluggable miniature actuator/sensor distribution box with LED operation and function indicators, top-entry, 8-ports, M8 socket, 3-poles, 1 signal per socket with integrated control cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | cable | |
| Bus Input | M8 (3 pole, A coded) | |
| Bus Output | M8 (3 pole, A coded) | |
| IO Ports | 8 x M8 (3 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |