87040 | Lumberg Automation

Sensor-actuator distributor, 8 x M8 (3 pole, socket, 8 input / 8 output), 87040

Order No.: 50F7979
EAN: 4099889704785
MPN:
87040
0942 UEM 650
Series: 0942 UEM
87040 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
260.2173 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
260.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
260.2173 €

LioN-Link module, 0942 UEM 650, Lumberg Automation

LioN-Link I/O module with 8 digital I/O channels, channels can be used universally as inputs or outputs, M8 sockets (8x), 3 poles, M12 actuator supply.

Technical specifications
Filter Property Value
Power Input M8
Bus Input M8 (3 pole)
Bus Output M8 (3 pole)
IO Ports 8 x M8 (3 pole, socket, 8 input / 8 output)
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No