85918 | Lumberg Automation

Sensor-actuator distributor, CANopen, 8 x M8 (5 pole, 8 input / 0 output), 85918

Order No.: 50F7944
EAN: 4099889704570
MPN:
85918
0930 CSL 651
Series: 0930 CSL
85918 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
472.8465 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
472.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
472.8465 €

CANopen Device, 0930 CSL 651, Lumberg Automation

LioN-S, CANopen I/O Device, 8DI (8x M8), M12 A-coded Power Supply, Plastic, 30 mm.

Technical specifications
Filter Property Value
Power Input M12
Bus Input M8 (3 pole, A coded)
Protocol CANopen
IO Ports 8 x M8 (5 pole, 8 input / 0 output)
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No