84418 | Lumberg Automation

Sensor-actuator distributor, CANopen, 8 x M8 (3 pole, 8 input / 8 output), 84418

Order No.: 50F7943
EAN: 4099889704563
MPN:
84418
0930 CSL 650
Series: 0930 CSL
84418 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
560.9065 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
560.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
560.9065 €

CANopen Device, 0930 CSL 650, Lumberg Automation

LioN-S, CANopen I/O Device, 8DIO (8x M8), M12 A-coded Power Supply, Plastic, 30 mm.

Technical specifications
Filter Property Value
Power Input M12
Bus Input M8 (3 pole, A coded)
Bus Output M8 (3 pole, B coded)
Protocol CANopen
IO Ports 8 x M8 (3 pole, 8 input / 8 output)
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No