80347 | Lumberg Automation
Sensor-actuator distributor, 4 x M12 (3 pole), 80347
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.5112 € *
Standard delivery time from the manufacturer is: On Request
Sensor-actuator distributor, 80347, Lumberg Automation
Sensor-actuator distributor, 4 x M12 (3-pin).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M8 | |
| Bus Input | M8 (3 pole, A coded) | |
| Bus Output | M8 (3 pole, A coded) | |
| IO Ports | 4 x M12 (3 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |