75853 | Lumberg Automation
Sensor-actuator distributor, DeviceNet, 8 x M8 (3 pole, 8 input / 8 output), 75853
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
547.2453 € *
Standard delivery time from the manufacturer is: 63 Weeks
DeviceNet Device, 0930 DSL 650, Lumberg Automation
LioN-S M8-30, Plastic, DeviceNet, M12 Bus Connector, A-coded, 8 DIO, M8 3-pole, M12 Actuator Supply, A-coded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M8 (3 pole, A coded) | |
| Bus Output | M8 (3 pole, B coded) | |
| Protocol | DeviceNet | |
| IO Ports | 8 x M8 (3 pole, 8 input / 8 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |