75851 | Lumberg Automation
Sensor-actuator distributor, profibus, 8 x M8 (3 pole, 8 input / 0 output), 75851
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
668.5896 € *
Standard delivery time from the manufacturer is: 18 Weeks
Profibus-DP device, 0970 PSL 650, Lumberg Automation
Profibus-DP device with 8 digital I/O channels, channels can be used universally as inputs or outputs, M8 socket, 3 poles, rotary switches for addressing, M12 bus connection, M12 power supply.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M8 (3 pole, A coded) | |
| Bus Output | M8 (3 pole, B coded) | |
| Protocol | profibus | |
| IO Ports | 8 x M8 (3 pole, 8 input / 0 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |