75849 | Lumberg Automation

Sensor-actuator distributor, DeviceNet, 8 x M8 (5 pole, 16 input / 16 output), 75849

Order No.: 50F7956
EAN: 4099889704617
MPN:
75849
0930 DSL 700
Series: 0930 DSL
75849 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
559.0858 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
559.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
559.0858 €

DeviceNet device, 0930 DSL 700, Lumberg Automation

LioN-M, DeviceNet I/O Device, 16DIO (8x M12), 7/8" Power Supply, Plastic, 60 mm.

Technical specifications
Filter Property Value
Power Input 7/8" power
Bus Input M12 (5 pole, A coded)
Bus Output M12 (5 pole, A coded)
Protocol DeviceNet
IO Ports 8 x M8 (5 pole, 16 input / 16 output)
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No