75848 | Lumberg Automation
Sensor-actuator distributor, profibus, 8 x M12 (5 pole, 16 input / 0 output), 75848
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
608.2804 € *
Standard delivery time from the manufacturer is: 18 Weeks
Profibus device, 0970 PSL 701, Lumberg Automation
LioN-M, PROFIBUS I/O Device, 16DI (8x M12), 7/8" Power Supply, Plastic, 60 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | 7/8" power | |
| Bus Input | M12 (5 pole, A coded) | |
| Protocol | profibus | |
| IO Ports | 8 x M12 (5 pole, 16 input / 0 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |