75514 | Lumberg Automation
Sensor-actuator distributor, profibus, 8 x M12 (5 pole, 16 input / 16 output), 75514
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
671.3385 € *
Standard delivery time from the manufacturer is: 18 Weeks
Profibus-DP device, 0970 PSL 700, Lumberg Automation
Profibus-DP device with 16 digital I/O channels, channels can be used universally as inputs or outputs, combined 12 socket, rotary switches for addressing, M12 bus connection, 7/8“ power supply.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | 7/8" power | |
| Bus Input | M12 (5 pole, A coded) | |
| Bus Output | M12 (5 pole, A coded) | |
| Protocol | profibus | |
| IO Ports | 8 x M12 (5 pole, 16 input / 16 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |