74903 | Lumberg Automation
Sensor-actuator distributor, AS-Interface, M12 (socket, 4 input / 4 output), 74903
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
295.6912 € *
Standard delivery time from the manufacturer is: 18 Weeks
AS-Interface module, 0910 ASL 135, Lumberg Automation
AS-Interface module with 4 digital inputs to connect standard sensors and 4 digital outputs to connect standard actuators, combined M12 socket, M12 bus connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 | |
| Bus Output | M12 | |
| Protocol | AS-Interface | |
| IO Ports | M12 (socket, 4 input / 4 output) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |